You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, 4 Pole, Right Angle, High Voltage 4PC/P90/HV -
FCR20673
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FCR20673
- Order Code:
- CN16314
- Product Range
- Cliffcon Series
- Technical Datasheet:
- FCR20673 Datasheet
- Catalogue page:
- CPCC/1359
Product Range Selector (Cliffcon Series)
See all from this product rangeProduct Overview
- Safety leading ground pin
- Integral cable clamp for 6 to 15mm diameter cable
- Colour coded system
Applications
Industrial
Product Information
- :
- Cliffcon Series
- :
- Plug
- :
- 250V
- :
- 20A
- :
- Cable Mount
- :
- Clamp
Technical Docs (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £7.93 (£9.52) | ( ) |
10+ | £7.25 (£8.70) | ( ) |
50+ | £6.75 (£8.10) | ( ) |
100+ | £6.45 (£7.74) | ( ) |
Pricing is unavailable. Please contact customer services.