You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Fibre Optical Jack Receiver -
FCR6842032R
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FCR6842032R
- Order Code:
- CN23453
- Technical Datasheet:
- FCR6842032R Datasheet
Product Range Selector (FCR684203xx Series)
See all from this product rangeProduct Overview
- Suitable for applications such as audio equipment, digital optical data link, MD and sound card
- High PD sensitivity for red light
- High speed up to 16 Mbps
- Low power consumption and current dissipation
- +3V to +5V power source
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- FCR684203xx Series
Technical Documents (1)
48 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.96 (£2.35) | ( ) |
10+ | £1.85 (£2.22) | ( ) |
50+ | £1.72 (£2.06) | ( ) |
100+ | £1.56 (£1.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.