You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fiber Optic Connector, Optical Jack Transmitter OTJ-8, TosLink, Nylon 6.6 (Polyamide 6.6) Body - 

FCR684208T

FCR684208T - Fiber Optic Connector, Optical Jack Transmitter OTJ-8, TosLink, Nylon 6.6 (Polyamide 6.6) Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCR684208T
Order Code:
CN25100
Product Range
-
Technical Datasheet:
FCR684208T   Datasheet
See all Technical Docs

Product Overview

The FCR684208T from Cliff Electronic Components is a Optical Jack Transmitter. This OTJ-8 unit is a standard-package product with connector and opto-electric component packaged with LED and drive IC. The function of unit changes the electric signal into light signal and be transmitted by plastic fiber. The light signal is coupled into plastic fiber by connector. The unit has high performance at low dissipation current, steady light output and efficient light coupling. Applications include audio equipment, DVD players, PC, Notebooks and sound cards.
  • Right angle PCB mount
  • High speed signal transmission ( 16 Mbps, NRZ signal )
  • Input signal is TTL compatible
  • Operated at single+3V ~ +5V power source
  • Operating voltage (Vcc) 2.7 ~ 5.5
  • Operating temperature range -20°C to 70°C
  • Black nylon 6.6 (polyamide 6.6) body
  • Copper alloy pin
  • Supplied with grey nylon 6.6 (polyamide 6.6) shutter

Applications

Audio, Consumer Electronics

Product Information


:
TosLink

:
-

:
-

:
Nylon 6.6 (Polyamide 6.6) Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£2.90 ( £3.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.90 (£3.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.18 (£2.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.77 (£2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --