You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Male to Female USB 3.1 Gen 1 Extension Lead, 1m White -
FCR72003W
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FCR72003W
- Order Code:
- CS35693
- Product Range
- Cliff USB-C Extension Leads
- Technical Datasheet:
- FCR72003W Datasheet
Product Range Selector (Cliff USB-C Extension Leads)
See all from this product rangeProduct Overview
- Supports data transfer rates up to 5Gb/s
- Power Delivery charging up to 60W
- Reversible USB Type-C connector
- Compatible with Thunderbolt 3 ports
- Cable outer diameter: 4.5mm
Product Information
- :
- Type C Plug to Type C Receptacle
- :
- 1m
- :
- 3.3ft
- :
- USB 3.1
- :
- White
- :
- -
- :
- Cliff USB-C Extension Leads
Technical Documents (1)
Available for back order
Deliveries start from 05/08/25
Order now. Pay nothing until products are dispatched22 more will be available week commencing 05/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.96 (£13.15) | ( ) |
5+ | £10.15 (£12.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.