You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm Panel Mount Banana Socket, 4.8mm Faston, Green - 

FCR73575G

FCR73575G - 4mm Panel Mount Banana Socket, 4.8mm Faston, Green

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCR73575G
Order Code:
CN22226
Product Range
S16N Series
Technical Datasheet:
FCR73575G   Datasheet
See all Technical Docs

Product Range Selector (S16N Series)

See all from this product range

Product Overview

The FCR73575G from CLIFF is a green 4mm panel mount banana socket with a 4.8mm faston connector.
  • Current rating: 24A
  • Voltage: 1000V
  • 4.8mm faston connector
  • Cutout diameter: M12 x0.75mm
  • Height (excluding faston): 24.5mm
  • Diameter: 14.5mm

Product Information


:
Jack

:
Panel Mount

:
24A

:
1kV

:
-

:
Green

:
-

:
Quick Connect

:
S16N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

28 In stock Need more?

???PF_PDP_RSP_SUP???

£2.98 ( £3.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.98 (£3.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.81 (£3.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.61 (£3.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.36 (£2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --