You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2mm Banana Plug, 60VDC, 10A, Black -
FCR7365B
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FCR7365B
- Order Code:
- CN21581
- Product Range
- P18 Series
- Technical Datasheet:
- FCR7365B Datasheet
Product Range Selector (P18 Series)
See all from this product rangeProduct Overview
- Unshrouded 2mm plug
- Rated 30VAC, 60VDC, 10A maximum
Product Information
- :
- Plug
- :
- Cable Mount
- :
- 10A
- :
- 60VDC
- :
- Gold over Nickel Plated Contacts
- :
- Black
- :
- Brass
- :
- Solder
- :
- P18 Series
Technical Documents (2)
132 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.66 (£1.99) | ( ) |
| 10+ | £1.57 (£1.88) | ( ) |
| 50+ | £1.46 (£1.75) | ( ) |
| 100+ | £1.32 (£1.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























