You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm / 1/4" Mono Jack Plug, 90 Degree, Black -
FM1105B
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FM1105B
- Order Code:
- CN22738
- Product Range
- 90deg Jack Plug Series
- Technical Datasheet:
- FM1105B Datasheet
Product Range Selector (90deg Jack Plug Series)
See all from this product rangeProduct Overview
- Contact Resistance: ≤ 0.02Ω
- Insulation Resistance: ≥ 2000MΩ
- Withstand Voltage: 500V
- Durability: ≥ 2000
- For maximum cable diameter: 6.5mm
Product Information
- :
- 2Contacts
- :
- Plug
- :
- 6.35mm
- :
- Cable Mount
- :
- -
- :
- -
- :
- 90deg Jack Plug Series
Technical Documents (1)
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.04 (£1.25) | ( ) |
10+ | £0.98 (£1.18) | ( ) |
50+ | £0.91 (£1.09) | ( ) |
100+ | £0.83 (£1.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.