You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power In Plug, 250V AC, 20A, IP65 -
FM12301
- Manufacturer:
 - CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
 - Manufacturer Part No:
 - FM12301
 - Order Code:
 - CN21447
 - Product Range
 - CLIFFCON-P
 - Technical Datasheet:
 - FM12301 Datasheet
 
Product Range Selector (CLIFFCON-P)
See all from this product rangeProduct Overview
- 2+PE contacts
 - Contact resistance is ≤ 3mohm, insulation resistance is ≥ 100Mohm
 - Dielectric strength is 4000VDC
 - Rated voltage is 250VAC
 - Rated current per contact is 20A rms
 - Temperature range from -30°C to +80°C
 - Mates with FM12300 power-in socket
 
Footnotes
Product Information
- :
 - CLIFFCON-P
 - :
 - Plug
 - :
 - 250VAC
 - :
 - 20A
 - :
 - Cable Mount
 - :
 - Screw
 
Technical Documents (2)
78 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 - 10+
 - 50+
 - 100+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £4.85 (£5.82) | ( ) | 
| 10+ | £4.58 (£5.50) | ( ) | 
| 50+ | £4.25 (£5.10) | ( ) | 
| 100+ | £3.85 (£4.62) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























