You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power Out Plug, 250V AC, 20A, IP65 - 

FM12316

FM12316 - Power Out Plug, 250V AC, 20A, IP65
FM12316 - Power Out Plug, 250V AC, 20A, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FM12316
Order Code:
CN21445
Product Range
CLIFFCON-P
Technical Datasheet:
FM12316   Datasheet
See all Technical Docs

Product Range Selector (CLIFFCON-P)

See all from this product range

Product Overview

FM12316 is an IP65 rated CLIFFCON-P power-out plug. Plugs lock into sockets and have a keyway to prevent the insertion of the wrong plug. When plug and socket are mated, they are IP65 rated. Gaskets with or without dust caps are also available, sold separately.
  • 2+PE contacts
  • Contact resistance is ≤ 3mohm, insulation resistance is ≥ 100Mohm
  • Dielectric strength is 4000VDC
  • Rated voltage is 250VAC
  • Rated current per contact is 20A rms
  • Temperature range from -30°C to +80°C
  • Mates with FM12315 power-out socket

Footnotes

Do not connect or disconnect when under load or live.

Product Information


:
CLIFFCON-P

:
Plug

:
250VAC

:
20A

:
Cable Mount

:
Screw

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

66 In stock Need more?

???PF_PDP_RSP_SUP???

£4.85 ( £5.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.85 (£5.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.58 (£5.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.25 (£5.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.85 (£4.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --