You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed Plastic Fibre Optical TOSlink Cable, 1.5m -
FM65015
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FM65015
- Order Code:
- AV30376
- Product Range
- TOSLINK Series
- Technical Datasheet:
- FM65015 Datasheet
Product Range Selector (TOSLINK Series)
See all from this product rangeProduct Overview
- High speed optical lead for carrying digital audio signals between devices
- POF (Plastic Optical Fibre) audio jumper and PMMA core
- Low insertion loss, promoting high quality audio transfer
- Immunity from electromagnetic interference which without would cause a fuzzing sound during audio playback
- Suitable for TVs, DVD and Blu-ray players, PCs, Sound bars and much more
- Coated with a soft and flexible flame retardant PVC jacket
- Protective dust caps
- Cable length: 1.5m
Applications
Audio, Audio Visual, Electrical, Consumer Electronics, Computers & Computer Peripherals
Product Information
- :
- TOSLINK Plug
- :
- TOSLINK Plug
- :
- 5ft
- :
- 1.5m
- :
- Black
- :
- TOSLINK Series
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.48 (£2.98) | ( ) |
3+ | £2.28 (£2.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.