You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed Plastic Fibre Optical TOSlink Cable, 2.5m -
FM65025
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FM65025
- Order Code:
- AV30377
- Product Range
- Cliff Electronic TOSLink Cables
- Technical Datasheet:
- FM65025 Datasheet
Product Range Selector (Cliff Electronic TOSLink Cables)
See all from this product rangeProduct Overview
- ≤2dB Insertion loss
- Lower insertion loss
- High speed transmission of data
- Immunity from electromagnetic interference
Applications
Audio, Audio Visual, Electrical, Consumer Electronics, Computers & Computer Peripherals
Product Information
- :
- TOSLINK Plug
- :
- TOSLINK Plug
- :
- 8ft
- :
- 2.5m
- :
- Black
- :
- Cliff Electronic TOSLink Cables
Technical Documents (1)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.09 (£3.71) | ( ) |
3+ | £2.84 (£3.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.