You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.35mm (1/4") Vertical PCB Mounting Mono Jack Socket with Nut, Switched - 

FM6704

FM6704 - 6.35mm (1/4") Vertical PCB Mounting Mono Jack Socket with Nut, Switched
FM6704 - 6.35mm (1/4") Vertical PCB Mounting Mono Jack Socket with Nut, Switched

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FM6704
Order Code:
CN22183
Product Range
S1VS
Technical Datasheet:
FM6704   Datasheet
See all Technical Docs

Product Range Selector (S1VS)

See all from this product range

Product Overview

The FM6704 is a 6.35mm (1/4") mono socket with a a total of 3 Contacts 1x switching contact and 1x breaking.
  • Compact vertical PCB mounting with 24mm stand-off gives high packing density
  • Snap-in PCB mounting to facilitate pre-assembly and wave soldering
  • Body design supports auto-insertion
  • Withstand Voltage: 2000V DC minimum
  • Maximum Current: 5A
  • 1 Switching contact and 1 Breaking contact
  • Temperature Rating: -10° C to + 70° C
  • Life: Minimum 10,000+ operations
  • Nominal Contact Resistance: 50mΩ

Product Information


:
2Contacts

:
Jack

:
6.35mm

:
PCB Mount

:
-

:
Nylon (Polyamide) Body

:
S1VS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

249 In stock Need more?

???PF_PDP_RSP_SUP???

£0.85 ( £1.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.85 (£1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.80 (£0.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.75 (£0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --