You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circular Waterproof Plug,Female Housing, 5 Way, IP68, Panel Mount -
FM686805
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FM686805
- Order Code:
- CN16601
- Product Range
- Cliffcon 68 Series
- Technical Datasheet:
- FM686805 Datasheet
Product Range Selector (Cliffcon 68 Series)
See all from this product rangeProduct Overview
- Rated voltage is 180V and rated current is 5A
- Plastic shell nylon66, fire resistance V-0 connector material
- Panel hole cut-out size is 13mm
- Threaded coupling
- Contact material is brass with gold plating
- Solder termination
- Mating cycle is greater than 500
- Temperature range from -25°C to +85°C
- Insulation resistance is 2000Mohm
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- Cliffcon 68 Series
- :
- Panel Mount Plug
- :
- 5Contacts
- :
- Solder Pin
- :
- Threaded
- :
- Nylon 6.6 (Polyamide 6.6) Body
- :
- -
- :
- Brass
- :
- Gold
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.55 (£5.46) | ( ) |
10+ | £4.30 (£5.16) | ( ) |
50+ | £3.99 (£4.79) | ( ) |
100+ | £3.61 (£4.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.