You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circular Waterproof Plug with 5m Lead, 2 Way, IP68 -
FM686822
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FM686822
- Order Code:
- AV27271
- Product Range
- -
- Technical Datasheet:
- FM686822 Datasheet
Product Overview
- Panel hole cut-out size: 13mm
- IP68 for under water, outdoor and indoor when mated or with optional cap fitted
- CE & ROHS approval
- Coupling Type: Threaded coupling
- IP rating: IP68
- Material: Plastic shell, Nylon66, fire resistance:V-0
- Insert material: PPS max temperature 260℃,fire resistance:V-0
- Contact material: Brass with gold plating
- Termination: Solder
- Out cable diameter: 5 - 8mm
- Insulation resistance: 2000MΩ
Applications
Industrial
Product Information
- :
- Circular 2 Position Plug
- :
- Circular Plug to Free End
- :
- 2Ways
- :
- Free End
- :
- 16.4ft
- :
- 5m
- :
- -
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.12 (£12.14) | ( ) |
10+ | £9.54 (£11.45) | ( ) |
50+ | £8.88 (£10.66) | ( ) |
100+ | £8.03 (£9.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.