You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Motor, Sync Gear, 3 Rpm, Clockwise - 

FMJ7201FB1

FMJ7201FB1 - Motor, Sync Gear, 3 Rpm, Clockwise

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FMJ7201FB1
Order Code:
MC02014
Technical Datasheet:
FMJ7201FB1   Datasheet
See all Technical Docs

Product Overview

  • Power: 4W
  • Protection Rating: IP50
  • Operating Frequency: 50/60Hz
  • Connection: 200mm Stranded Wires
  • Housing: 64.4mm
  • Clockwise rotation
  • Speed: 2.5/ 3rpm
  • Stall torque: 15/ 18kgf-cm

Product Information


:
-20°C

:
80°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£12.51 ( £15.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.51 (£15.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £11.81 (£14.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £10.97 (£13.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £9.93 (£11.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --