You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-RS Unvented Safety Helmet, Blue -
81110
New- Manufacturer:
- CLIMAX CLIMAX
- Manufacturer Part No:
- 81110
- Order Code:
- HE37380
- Product Range
- Climax - Safety Helmets
- Also Known As:
- GTIN UPC EAN: 5036770811107
- Technical Datasheet:
- 81110 Datasheet
Product Range Selector (Climax - Safety Helmets)
See all from this product rangeProduct Overview
- High density polyethylene shell
- Adjustable polyethylene 6-point inner harness
- Sweatband to the front of the inner harness
- Working temperatures between -10°C to 50°C
- Protection against electrical discharges up to 1000V
Product Information
- :
- PE (Polyethylene)
- :
- Blue
- :
- EN 50365:2002, EN397:2012+A1:2012
- :
- Climax - Safety Helmets
Technical Documents (1)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.69 (£5.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.