Clipzin

Clipzin™ is a brand-new innovation that allows rapid and secure connection of one PCB to another enabling PCB modules to simply 'clip-in' to make a connection. The space-saving design of Clipzin™ builds on the advantages of familiar card-edge technology which has been part of modular systems and computer design for many years, making it easy to mount and connect single board computer modules like the Raspberry Pi® Pico or Arduino® Nano.

Brand new concepts in connector design are rare, but with Clipzin™, EDAC® has been able to apply decades of expertise to bring the card-edge connector into the Internet of Things era of the 21st Century.

NEW PRODUCTS

Specifications

Insulator MaterialLCP + 30GF, UL 94V-0
Terminal MaterialPhosphor Bronze
Terminal PlatingContact Area: Gold Flash. Solder Tail Area: Tin Plating. All Over Nickel Under Plating
Current Rating1A Max / Contact
Voltage Rating5V DC / Contact
Standard Operating Temperature-40°C to +85°C
Reflow Soldering Temperature+260°C, 10 seconds max
Insertation / De-insertation Cycles50 (optional up to 500)
RoHSYes
TypeSMT

Learn More about Clipzin™

If you're an electronics designer or engineer, then you need to know about Clipzin™. Click here to find out more.

Will the innovative Clipzin™ connector unlock the full potential of the Raspberry Pi® Pico?

Since its launch over 10 years ago, Raspberry Pi® has proved an amazing success. With millions built, the Raspberry Pi® has far outgrown its original target audience in education to become a tried and trusted solution, not just for hobby users but for professional engineers.

Raspberry Pi® is a single board computer that, with its low cost and flexibility, has allowed users to adapt it for a huge array of uses. Its modular design has enabled it to be easily modified, and Raspberry Pi® boards can be found in labs and factories around the world.

The Pico is the latest and smallest addition to the Raspberry Pi® family. Its small size will enable a whole new generation of innovation, and it has already sparked something new in the world of connectors. Unlike previous generations of the Raspberry Pi® family, the Pico is supplied without conventional connectors, allowing users to take advantage of its tiny dimensions.

The Pico is an entirely new way to leverage the power of Raspberry Pi®, and Clipzin™ will allow thousands to unlock its advanced technology.

Introducing Clipzin™…

Music Credit
Music from #Uppbeat: https://uppbeat.io/t/hartzmann/clear-sky
License code: TTNFEGU2RQAIUEHC

Hear from the inventor of Clipzin™