You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ClipZin SMD Single Row Card Edge Connectors, 20 Contacts, 2 Pack -
299-020-299198
- Manufacturer:
- EDAC EDAC
- Manufacturer Part No:
- 299-020-299198
- Order Code:
- SC20027
- Product Range
- EDAC ClipZin Connectors
- Technical Datasheet:
- 299-020-299198 Datasheet
Product Range Selector (EDAC ClipZin Connectors)
See all from this product rangeProduct Overview
- 20 Contact connector design, fully compatible with the Raspberry Pi Pico and Pico W development boards
- Fast, tool-less assembly with a positive click to confirm connection
- Eliminates the need to solder headers to the PCB to mount a single module
- Ensures a reliable and consistent connection between contacts and the castellated board edge
- Enables rapid connection and disconnection for effective prototyping
- Integrated retention clips keep the module secure
- Suitable for surface mount soldering
- Gold plated pins for connection reliability
Footnotes
Product Information
- :
- Single Side
- :
- -
- :
- 20 Contacts
- :
- Surface Mount
- :
- Straight
- :
- Solder
- :
- Phosphor Bronze
- :
- Gold Flash Plated Contacts
- :
- LCP (Liquid Crystal Polymer) Body
- :
- EDAC ClipZin Connectors
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.76 (£4.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.