You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4x80W Zoning Mixer Amplifier 4 Ohm, 2U - 

46-80

46-80 - 4x80W Zoning Mixer Amplifier 4 Ohm, 2U
46-80 - 4x80W Zoning Mixer Amplifier 4 Ohm, 2U
46-80 - 4x80W Zoning Mixer Amplifier 4 Ohm, 2U
46-80 - 4x80W Zoning Mixer Amplifier 4 Ohm, 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
46-80
Order Code:
LS05558
Product Range
CLOUD Zone Mixer Amps

Product Range Selector (CLOUD Zone Mixer Amps)

See all from this product range

Product Overview

The Cloud 46-80 is a versatile zoning, rackmounting audio mixing amplifier. It combines simple control of background music, microphone paging and power amplification for up to 4x output zones in a single unit. It has extensive optional remote control facilities and is ideal for installations in environments such as pubs, bars, hotels, clubs, leisure and fitness centres, retail and other commercial premises. Each mono zone is driven by 80W power amplifier. If less than 4x separate zones are required, the power stages may be paralleled by moving internal jumpers to permit dual stereo, quad mono or stereo + dual mono operation with increased output power accordingly. The power stages have extensive protection circuitry to safeguard both the amplifier and the connected speakers.
  • Inputs: Mic1, Mic2, Mic1 access, 4x stereo line, music mute, RS232 - Phoenix terminal blocks; 2x line RCA L/R, 1x page mic RJ45, 1x facility port RJ45
  • Outputs: 2x AUX, 4x zone, utility loop - Phoenix terminal blocks
  • Dip switches to choose various modes and stages
  • 15V phantom power selectable for each mic input
  • Zone 1 Facility Port for connection of optional remote input plates
  • Compatible with standard Cloud remote control panels
  • User–selectable Automatic Power Down for maximum energy efficiency
  • Peak limiter to protect power amplifier stages and loudspeakers
  • Convection cooled (no fan) secures silent operation
  • Output power: 4x 80W @4Ω
  • Front panel user controls for music source, music level and level of each microphone, for each zone
  • Front panel indicators for amplifier power status, signal presence detection, Music Mute status and per-zone signal peak
  • Gain and HF/LF EQ adjustment for mic input
  • 19" rackmounted 2U
  • Frequency response: 20Hz to 20kHz
  • SNR: 88dB
  • Protection: Fixed level signal limiter, protection against DC, over current, over temperature
  • THD: 0.01%
  • Power supply: 85 to 243V AC, 47 to 63Hz
  • Dimensions (HxWxD): 88x483x320mm
  • Weight: 5.5kg

Applications

Audio, Business, Commercial, Education, Industrial, Installations, Office, Music

Product Information


:
CLOUD Zone Mixer Amps

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£1,008.99 ( £1,210.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1,008.99 (£1,210.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --