You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10" 2 Way Loudspeaker, 8 Ohm, 70V / 100V, 250W, White - 

CS-S10TW

New
CS-S10TW - 10" 2 Way Loudspeaker, 8 Ohm, 70V / 100V, 250W, White
CS-S10TW - 10" 2 Way Loudspeaker, 8 Ohm, 70V / 100V, 250W, White
CS-S10TW - 10" 2 Way Loudspeaker, 8 Ohm, 70V / 100V, 250W, White
CS-S10TW - 10" 2 Way Loudspeaker, 8 Ohm, 70V / 100V, 250W, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
CS-S10TW
Order Code:
LS06576
Product Range
Cloud - 10" 2 Way Loudspeakers, 8 Ohm, 70V / 100V - CS-S10T Series
Technical Datasheet:
CS-S10TW   Datasheet
See all Technical Docs

Product Range Selector (Cloud - 10" 2 Way Loudspeakers, 8 Ohm, 70V / 100V - CS-S10T Series)

See all from this product range

Product Overview

The Cloud CS-S10TW in white is quality 2 Way loudspeakers for internal or external fixed installation in leisure and hospitality venues, an excellent choice when higher sound levels and better quality musical reproduction is needed than can be achieved with typical small “background music” speakers. The Cloud CS-S10TW intended for 70/100 V-line systems. The internal line transformer’s secondary winding has four tappings, selected by a rear panel rotary switch. A sixth switch position allows 8 ohm operation.
  • Premium drivers for exceptional sound quality and intelligibility
  • Coaxial drivers give optimal off axis performance
  • High SPL and excellent LF response
  • Designed to be mounted vertically or horizontally
  • Corrosion-resistant steel grille
  • Integrated high power transformer for 70/100 V-line systems
  • Rear mounted tap switch
  • Extra switch position for OFF‘
  • Transformer bypass setting allows 8 ohm operation
  • Impedance: 8 Ohm
  • Response (f3): 65Hz to 20kHz
  • Response (f10): 55Hz to 20kHz
  • Crossover frequency: 1.6kHz
  • Sensitivity (1 W input @ 1 m): 93dB
  • Power rating (continuous): 250W
  • Maximum SPL: 118.5dB
  • Average coverage angle (2-10 kHz): 95°
  • Dimensions: 317.5mm x 429.1mm x 280mm

Product Information


:
At 70V - 100W, 32W, 50W, 15W, 12.5W and 8 Ohm. At 100V 100W, 50W, 25W and 8 Ohm

:
55Hz

:
20kHz

:
429.1mm

:
317.5mm

:
280mm

:
Cloud - 10" 2 Way Loudspeakers, 8 Ohm, 70V / 100V - CS-S10T Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£850.95 ( £1,021.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £850.95 (£1,021.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £686.25 (£823.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --