You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3" 100V Full Range Surface Mount Speaker - 16W -
CS-S3B
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- CS-S3B
- Order Code:
- LS04942
- Product Range
- Cloud CS-S
- Technical Datasheet:
- CS-S3B Datasheet
Product Range Selector (Cloud CS-S)
See all from this product rangeProduct Overview
- Full range surface mount loudspeaker
- 3" Polypropylene Woofer with Rubber Surround with Phase Plug
- Consistent dispersion across broad frequency ranges
- Omnidirectional mounting system
- Switch for high or low impedance settings
- Removable logos to allow for discrete installation
- Power output @ 16 Ohm: 16W
- Power Taps @ 100V: 16W, 8W, 4W, 2W
- Power Taps @ 70V: 16W, 8W, 4W, 2W, 1W
- Frequency response: 140Hz-20kHz
- Nominal SPL: 82dB @ 1w/1m
- Maximum SPL: 94db @ 1m
- Input connector: 4 Pin Euro block
- Bracket mounting hole spacing: 50mm
- Dimensions: 205.1x111.8mm
- Weight: 1.2kg
- Comprehensive 5 Year Cloud commercial warranty
Product Information
- :
- 16W, 8W, 4W, 2W
- :
- 140Hz
- :
- 20kHz
- :
- 111.8mm
- :
- 111.8mm
- :
- 205.1mm
- :
- Cloud CS-S
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.50 (£91.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.