You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" 2 Way Passive Loudspeaker, 8 Ohm, 200W, White -
CS-S8W
New- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- CS-S8W
- Order Code:
- LS06566
- Technical Datasheet:
- CS-S8W Datasheet
Product Range Selector (Cloud - 8" 2 Way Loudspeakers rated 8 Ohm and 200W - CS-S8 Series)
See all from this product rangeProduct Overview
- Premium drivers for exceptional sound quality and intelligibility
- Coaxial drivers give optimal off axis performance
- High SPL and excellent LF response
- Designed to be mounted vertically or horizontally
- Corrosion-resistant steel grille
- Impedance: 8 Ohm
- Response (f3): 75Hz to 20kHz
- Response (f10): 60Hz to 20kHz
- Crossover frequency: 1.9kHz
- Sensitivity (1 W input @ 1 m): 92dB
- Power rating (continuous): 200W
- Maximum SPL: 116dB
- Average coverage angle (2-10 kHz): 100°
- Dimensions: 273.3mm x 429.1mm x 265mm
Product Information
- :
- 60Hz
- :
- 20kHz
- :
- 429.1mm
- :
- 273.3mm
- :
- 265mm
- :
- Cloud - 8" 2 Way Loudspeakers rated 8 Ohm and 200W - CS-S8 Series
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £618.45 (£742.14) | ( ) |
| 4+ | £498.75 (£598.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























