You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20W 5” Ceiling Speaker, 2 Way Coaxial Open Back 8 Ohm/100V, White -
CVS-C53TW
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- CVS-C53TW
- Order Code:
- LS05579
- Product Range
- CLOUD Ceiling Speakers
- Technical Datasheet:
- CVS-C53TW Datasheet
Product Range Selector (CLOUD Ceiling Speakers)
See all from this product rangeProduct Overview
- Snap-on grille – easy to fit and remove
- Cutting template supplied
- Good musical quality and speech intelligibility
- 100V tappings: 6W, 12W, 24W integral multi-tap transformer
- Low impedance 8Ω - Max 40W
- Low profile back can for installation into ceiling voids with limited height
- “Easy Connect” terminal block simplifies installation
- HF driver: 0.5" mylar
- Crossover frequency: 9kHz
- Frequency response: 98Hz to 20kHz
- Sensitivity (1W @1m): 88dBA
- Power rating rms: 20W
- Cutout hole diameter: 169mm
- Grille type: painted aluminium
- Dimension (HxDia): 80x205mm
- Depth required above ceiling: 70mm
Applications
Audio, Business, Commercial, Education, Installations, Office, Public, Signalling
Product Information
- :
- 6W, 12W, 24W
- :
- 98Hz
- :
- 20kHz
- :
- 0mm
- :
- 205mm
- :
- 80mm
- :
- CLOUD Ceiling Speakers
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.47 (£56.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.