You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Compact 100V Mono Mixer Amplifier - 40W RMS - 

MA40TEK

MA40TEK - Compact 100V Mono Mixer Amplifier - 40W RMS
MA40TEK - Compact 100V Mono Mixer Amplifier - 40W RMS
MA40TEK - Compact 100V Mono Mixer Amplifier - 40W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
MA40TEK
Order Code:
DP34973
Product Range
-
Technical Datasheet:
MA40TEK   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The MA40T is a 100V, 40W mini mixer amplifier powered via a 12-24V power supply. The MA40T offers music mute functionality to allow simple connection to fire alarm, paging microphone input with access contacts, two line inputs and a facility port input option allowing connection of the LM-2 wall input module and the new Cloud BT-1F Bluetooth Audio Wireless input module. This highly flexible and compact min amplifier is suitable for use in themed/visitor attractions including use in bus, tram and river tour guide systems.
  • 100V Mono mixer amplifier
  • Output power: 40W
  • Can drive 100V, 70V and 25V speaker system setups
  • 2 Line inputs with individual input gain
  • 70V / 100V line input
  • Paging Microphone Input with access contacts (SW/VOX)
  • Phantom power selectable by internal jumper
  • Facility Port input
  • Music mute
  • Front panel control of music level and mic levels
  • Selectable LINE 1-over-LINE 2 priority
  • Selectable 65 Hz high-pass filter
  • Power supply: 12-24V DC (Universal AC adaptor included)
  • Dimensions (WxHxD): 303x41x144.5mm
  • Weight: 1.65kg

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£409.05 ( £490.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £409.05 (£490.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --