You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Zone Rack Mount Venue Mixer -
Z4MK4EK
- Manufacturer:
- CLOUD CLOUD
- Manufacturer Part No:
- Z4MK4EK
- Order Code:
- DP34974
- Product Range
- CLOUD Z
- Technical Datasheet:
- Z4MK4EK Datasheet
Product Range Selector (CLOUD Z)
See all from this product rangeProduct Overview
- 4 Zone mono mixer
- Provides flexible music, paging and announcement facilities in 4 zones
- Front panel user controls for music source, music level and Mic 1/Mic 2 level in each zone
- Line inputs 1-2: Unbalanced, Phono (L+R)
- Line inputs 3-6: Balanced, 3pin Phoenix connectors (L+R)
- Line 6 priority, can be selected on a zone by zone basis
- Optional facility input plates on all zones (LM-2/A, B&W)
- Zone music level and source selection via optional RSL-6/A (B&W) or RL-1/A (B&W) wall remotes
- 2 Mic inputs with volume controls
- Input for paging mic with priority and zone selection
- Digital paging interface for PM paging microphones with IN/THRU connections for multi mixer configuration
- Separate EQ for mic and music
- All microphones have priority over music
- Fire alarm “Music Mute” interface
- Optional custom equalizer modules for various loudspeakers brands can be fitted to any independent zone
- 4 Electronically-balanced mono zone outputs via 3pin Phoenix connectors
- 3U 19” Rack mountable
- Digital switch mode power supply (600mA Input Optional Paging & Message Announcer, PM-4SA)
- Power supply: 85-254V AC, 47-63Hz
- Dimensions (WxHxD): 482.6x132.5x160mm
- Weight: 3.83kg
Product Information
- :
- CLOUD Z
- :
- UK Type G
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £757.50 (£909.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.