You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Indicator, 12V HE-Red - 

19040253

19040253 - LED Indicator, 12V HE-Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19040253
Order Code:
SC06533
Product Range
-
Technical Datasheet:
19040253   Datasheet
See all Technical Docs

Product Overview

The 19040253 is a red panel-mount LED Indicator for a 8mm mounting hole, manufactured with high brightness coloured diffused 5mm LED or lens and a resistor. This LED or lens is fitted in prominent (exterior) high quality satin chrome bezel. Connection is usually by Faston tab terminals 2.8 x 0.8mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
  • Shockproof and vibration-proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
  • Anode (+) brass terminals
  • Cathode (-) tinned terminals

Applications

Industrial, Signalling

Contents

LED indicator, Fixing nut and Washer.

Product Information


:
Red

:
12VDC

:
8mm

:
20mA

:
80mcd

:
IP67

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 23/06/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.51 ( £3.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.51 (£3.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.23 (£2.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.89 (£2.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.67 (£2.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --