You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Panel Mount Indicator, Satin Chrome Bezel, Green, 2.2 VDC, 8 mm, 20 mA, 32 mcd, IP67 - 

19050051

19050051 - LED Panel Mount Indicator, Satin Chrome Bezel, Green, 2.2 VDC, 8 mm, 20 mA, 32 mcd, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19050051
Order Code:
SC20707
Product Range
-
Technical Datasheet:
19050051   Datasheet
See all Technical Docs

Product Overview

The 19050051 is a green panel-mount LED Indicator with satin chrome bezel. Due to production tolerances, colour temperature variations may be detected within individual consignments.
  • 10% Voltage tolerance
  • -20 to 60°C Ambient temperature range

Applications

Industrial, Signalling

Product Information


:
Green

:
2.2VDC

:
8mm

:
20mA

:
32mcd

:
IP67

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£3.27 ( £3.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.27 (£3.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.21 (£3.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.95 (£3.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --