You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Colour White/Red Clip-On LED Light, 80lm, IPX4 -
HX4
- Manufacturer:
- COAST COAST
- Manufacturer Part No:
- HX4
- Order Code:
- LA08135
- Product Range
- Coast - Clip-On LED Lights
- Technical Datasheet:
- HX4 Datasheet
Product Range Selector (Coast - Clip-On LED Lights)
See all from this product rangeProduct Overview
- COB LED technology casts a wide beam, handy for close-up work
- 2-Way clip, for attaching to a pocket or cap/hat brim
- Magnetic tail cap
- IPX4 Rated
- Supplied with 2x AAA batteries
- Runtime: 3 hours 45 minutes
- Weight: 53g
Product Information
- :
- Clip Light
- :
- LED
- :
- 80lm
- :
- 13m
- :
- AAA Batteries x 2
- :
- Plastic
- :
- Coast - Clip-On LED Lights
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.91 (£19.09) | ( ) |
5+ | £14.55 (£17.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.