You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Focusing Beam LED Pocket Torch, 130lm, IPX4 - 

HX5

HX5 - Focusing Beam LED Pocket Torch, 130lm, IPX4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COAST COAST
Manufacturer Part No:
HX5
Order Code:
LA08139
Product Range
-
Technical Datasheet:
HX5   Datasheet
See all Technical Docs

Product Overview

Using the Pure Beam Focusing System with Slide Focus, this light can easily transition from flood to spot modes with one hand. Features a two-way clip that makes it easy to clip in either direction on your pockets or even the bill of your hat.
  • Two powerful beams in one for short or long-range viewing
  • Beam delivers edge-to-edge clarity in a broad circle of light up to 3.5m across
  • Sends a sharp ray of light at a distance with a transitional halo around the spot to increase the effective viewing area
  • IPX4 Rated
  • Supplied with 1x AA battery
  • Lumens: 130
  • Runtime: 3 hour 45 minutes (in high mode)
  • Weight: 71g

Product Information


:
Pocket Light

:
LED

:
130lm

:
79m

:
AA Batteries x 1

:
Aluminium

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

17 In stock Need more?

???PF_PDP_RSP_SUP???

£17.58 ( £21.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.58 (£21.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £16.62 (£19.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --