You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Orthomat Anti-Fatigue Safety Mat, 0.6 x 0.9m -
AF010701
- Manufacturer:
- COBA COBA
- Manufacturer Part No:
- AF010701
- Order Code:
- HE32037
- Product Range
- Coba - AF01070
- Technical Datasheet:
- AF010701 Datasheet
Product Range Selector (Coba - AF01070)
See all from this product rangeProduct Overview
- Extremely comfortable standing surface
- Bright yellow strips at both ends
- Reduces fatigue from standing easing pressure to the feet, legs and back
- Pebble surface gives some slip-resistance in dry environments
- Made from 100% closed cell vinyl foam
- Conforms to Slip Resistance Test EN 13552
- Fire tested to DIN 54332 (B2) part of DIN 4102
Product Information
- :
- Anti Fatigue
- :
- -
- :
- 0.9m
- :
- 0.6m
- :
- Black, Yellow
- :
- Coba - AF01070
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.00 (£38.40) | ( ) |
3+ | £29.94 (£35.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.