You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cobostat Grey Vinyl Static Dissipative Anti Fatigue Floor Mat - 0.9 x 0.6m -
AS060001
- Manufacturer:
- COBA COBA
- Manufacturer Part No:
- AS060001
- Order Code:
- SA02441
- Product Range
- Coba - AS06000
- Technical Datasheet:
- AS060001 Datasheet
Product Range Selector (Coba - AS06000)
See all from this product rangeProduct Overview
- Designed to protect operatives from static build-up
- Easy wipe-clean surface
- Grounded via a 10mm male stud fitted to the mat
- Maximum performance when used with floor mat grounding wire
- Suitable for use to reduce static build-up
- Effectively reduces fatigue from standing
- Resistance measurements: 1 x 10⁹Ω to 1 x 10¹⁰Ω
- Grey in colour
Product Information
- :
- Floor
- :
- Grey
- :
- Vinyl
- :
- 24"
- :
- 0.9m
- :
- 0.6m
- :
- 3ft
- :
- 0.6m
- :
- 0.9m
- :
- Dissipative
- :
- Coba - AS06000
Technical Documents (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.98 (£32.38) | ( ) |
| 3+ | £25.64 (£30.77) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























