You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ESD Rubber Bench Mat, Black - 0.6m x 1.2m x 2mm - 

ESDB010005

ESDB010005 - ESD Rubber Bench Mat, Black - 0.6m x 1.2m x 2mm
ESDB010005 - ESD Rubber Bench Mat, Black - 0.6m x 1.2m x 2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COBA COBA
Manufacturer Part No:
ESDB010005
Order Code:
HE36543
Product Range
Coba - ESD Mats
Also Known As:
GTIN UPC EAN: 5013745001534
Technical Datasheet:
ESDB010005   Datasheet
See all Technical Docs

Product Range Selector (Coba - ESD Mats)

See all from this product range

Product Overview

The ESD bench mat is manufactured from rubber and has been specially designed to be used as a work surface bench mat. One of the key features includes solder iron resistance. The mat is easy to clean and has low reflecting qualities, making this product ideal for use as bench matting. ESD bench mat also comes supplied with a 10mm stud.
  • Rubber ESD bench mat fitted with 10mm male stud
  • Solder iron resistant and low reflecting surface, ideal for working with electrical components
  • Easy to clean smooth surface
  • Conforms to IEC 61340-5-1
  • Point to point resistance (Rp-p): 1.2 x 10⁴ Ω
  • Resistance to a groundable point (Rgp): 1.4 x 10⁴ Ω
  • Material: Rubber
  • Min & Max Operating Temperature: -30°C & +70°C
  • Thickness: 2mm

Product Information


:
Bench, Floor

:
Black

:
Rubber

:
1 10mm Snap Stud

:
24"

:
3.93ft

:
0.6m

:
1.2m

:
Coba - ESD Mats

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5013745001534

101 In stock Need more?

???PF_PDP_RSP_SUP???

£21.02 ( £25.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.02 (£25.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --