You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Orthomat Premium Anti-Fatigue Mat, Black 0.6 x 0.9m - 

FF010001

FF010001 - Orthomat Premium Anti-Fatigue Mat, Black 0.6 x 0.9m
FF010001 - Orthomat Premium Anti-Fatigue Mat, Black 0.6 x 0.9m
FF010001 - Orthomat Premium Anti-Fatigue Mat, Black 0.6 x 0.9m
FF010001 - Orthomat Premium Anti-Fatigue Mat, Black 0.6 x 0.9m
FF010001 - Orthomat Premium Anti-Fatigue Mat, Black 0.6 x 0.9m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COBA COBA
Manufacturer Part No:
FF010001
Order Code:
HE35458
Product Range
Coba - Orthomat Premium Mats
Technical Datasheet:
FF010001   Datasheet
See all Technical Docs

Product Range Selector (Coba - Orthomat Premium Mats)

See all from this product range

Product Overview

  • Exceptional fatigue-relief properties – a real investment for the workplace
  • Dual layer construction for superior comfort and durability
  • Tough textured top surface for excellent resilience against wear and tear
  • Insulates against the effects of cold concrete floors
  • Low density under layer provides extremely effective underfoot cushioning
  • Ideal for demanding locations, especially where regular turning is involved
  • Tapered edges to reduce trip hazards
  • Fire tested to BS EN 13501-1
  • Width: 0.6m, Length: 0.9m
  • Product Height: 12.5mm

Product Information


:
Anti Fatigue

:
PVC (Polyvinylchloride)

:
0.9m

:
0.6m

:
Black

:
Coba - Orthomat Premium Mats

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

25 In stock Need more?

???PF_PDP_RSP_SUP???

£35.49 ( £42.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.49 (£42.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --