You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Workbench Rubber Mat, 0.6 x 10m -
GS010001
- Manufacturer:
- COBA COBA
- Manufacturer Part No:
- GS010001
- Order Code:
- TL15295
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060103535804
- Technical Datasheet:
- GS010001 Datasheet
Product Overview
- Adaptable non-slip liner to protect both tools and shelves or workbenches
- Keep worktop items in place without the need for stands or clamps
- Fit inside drawers to reduce tools moving around
- Use on vehicle dashboards to prevent movement in transit
- Cuts easily, so you can fit to any space
- Very light – doesn’t add extra weight to benches or toolboxes
- Wear resistant and machine washable providing a long lifespan
- Manufactured from PVC foam and is machine washable
- Product height: 4mm
- Dimensions: (WxL) 600mm x 10m
Product Information
- :
- Grip Mat
- :
- PVC (Polyvinylchloride)
- :
- 10m
- :
- 600mm
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £44.41 (£53.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























