You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COBAswitch BS EN: 61111 Class 4 Electrical Insulating Safety Matting, 5mm x 1m x 1m -
SM010071
- Manufacturer:
- COBA COBA
- Manufacturer Part No:
- SM010071
- Order Code:
- HE36541
- Also Known As:
- GTIN UPC EAN: 5013745001909
- Technical Datasheet:
- SM010071 Datasheet
Product Range Selector (SM0100xx Series)
See all from this product rangeProduct Overview
- Specialist electrical insulating matting to protect operatives from electrical shocks
- Conforms to the most recent internationally recognised safety standard IEC 61111:2009 /BS EN 61111:2009
- Designed specifically for use in front of switchboards and for other areas with high voltage equipment
- Colour coded on the reverse clearly identifying the working voltage classification
- Ribbed surface helps to provide a firmer footing, reducing the risk of slips while improving standing comfort
- UV resistant & resistant to acid and oil at low temperatures
- BS EN 61111:2009 Class 4
- Thickness: 5mm
- Working Voltage: 36KV
- Withstand Tested To: 50KV
- Material: EPDM Rubber
- Min & Max Operating Temperature: -30°C & +80°C
Product Information
- :
- Insulating, High Voltage
- :
- EPDM Rubber (Ethylene Propylene Diene Monomer Rubber)
- :
- 1m
- :
- 1m
- :
- Black
- :
- SM0100xx Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.44 (£84.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.