You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Superdry Entrance Door Mat, Black - 0.6m x 0.9m -
WH010001
- Manufacturer:
- COBA COBA
- Manufacturer Part No:
- WH010001
- Order Code:
- HE36547
- Also Known As:
- GTIN UPC EAN: 5060087958286
- Technical Datasheet:
- WH010001 Datasheet
Product Range Selector (Superdry Mats)
See all from this product rangeProduct Overview
- Heavy-duty entrance matting, ideal for office spaces and general workplaces
- Raised, reinforced ‘waffle’ pattern scrapes dirt away from footwear, helping to reduce the amount of dirt/debris brought into the building
- Exceptional moisture wiping properties. Able to retain up to 5.4 litres water/ m²
- Lipped edges to help reduce tripping hazards and rubber backing for slip-resistance
- Material: Polypropylene
- Backing: Natural and recycled rubber
- Product Height: 7mm
- Min & Max Operating Temperature: -20°C & +130°C
- Cleaning Method: Wash with cold water, use vacuum cleaner or use pressure pump to remove dirt
Product Information
- :
- Entrance Mat
- :
- 0.9m
- :
- 0.6m
- :
- Black
- :
- Superdry Mats
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.65 (£36.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.