You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Superdry Entrance Door Mat, Black - 0.9m x 1.5m - 

WH010003

WH010003 - Superdry Entrance Door Mat, Black - 0.9m x 1.5m
WH010003 - Superdry Entrance Door Mat, Black - 0.9m x 1.5m
WH010003 - Superdry Entrance Door Mat, Black - 0.9m x 1.5m
WH010003 - Superdry Entrance Door Mat, Black - 0.9m x 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COBA COBA
Manufacturer Part No:
WH010003
Order Code:
HE36548
Product Range
Superdry Mats
Also Known As:
GTIN UPC EAN: 5060087958293
Technical Datasheet:
WH010003   Datasheet
See all Technical Docs

Product Range Selector (Superdry Mats)

See all from this product range

Product Overview

  • Heavy-duty entrance matting, ideal for office spaces and general workplaces
  • Raised, reinforced ‘waffle’ pattern scrapes dirt away from footwear, helping to reduce the amount of dirt/debris brought into the building
  • Exceptional moisture wiping properties. Able to retain up to 5.4 litres water/ m²
  • Lipped edges to help reduce tripping hazards and rubber backing for slip-resistance
  • Material: Polypropylene
  • Backing: Natural and recycled rubber
  • Product Height: 7mm
  • Min & Max Operating Temperature: -20°C & +130°C
  • Cleaning Method: Wash with cold water, use vacuum cleaner or use pressure pump to remove dirt

Product Information


:
Entrance Mat

:
1.5m

:
0.9m

:
Black

:
Superdry Mats

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060087958293

10 In stock Need more?

???PF_PDP_RSP_SUP???

£72.90 ( £87.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £72.90 (£87.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --