You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ESD Rubber Floor Mat, Black - 0.6m x 1.2m x 3mm -
ESDF010005
- Manufacturer:
- COBA COBA
- Manufacturer Part No:
- ESDF010005
- Order Code:
- HE36544
- Also Known As:
- GTIN UPC EAN: 5013745001541
- Technical Datasheet:
- ESDF010005 Datasheet
Product Range Selector (Coba - ESD Mats)
See all from this product rangeProduct Overview
- No fuss ESD rubber floor mat manufactured from black rubber
- Easy clean, single layer mat for light use
- Cost effective anti-static solution
- Protects sensitive components and operatives from static electricity
- Grounded via a 10mm male stud fitted to the mat
- Conforms to IEC 61340-5-1
- Resistance to a groundable point (Rgp): 6.5 x 10⁴ Ω
- Material: Rubber
- Min & Max Operating Temperature: -30°C & +70°C
- Thickness: 3mm
Product Information
- :
- Bench, Floor
- :
- Black
- :
- Rubber
- :
- 1 10mm Snap Stud
- :
- 24"
- :
- 3.93ft
- :
- 0.6m
- :
- 1.2m
- :
- Coba - ESD Mats
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.70 (£39.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.