You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rail Kit for Rackmount Server Chassis, 20" to 42" -
RK-20
New- Manufacturer:
- CODEGEN CODEGEN
- Manufacturer Part No:
- RK-20
- Order Code:
- CS38042
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055492415288
Product Overview
- Rail mounting solution for 2U, 3U & 4U server cases
- Easy mount, quick-disconnect design
- Adjustable rails can be expanded from 20" to 42"
- Supports up to 35kg weight capacity
Product Information
- :
- -
- :
- Rack Mounted
- :
- -
- :
- Silver
- :
- -
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £37.48 (£44.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.