You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Proximity Switch -
MMPSA 240/100
- Manufacturer:
- COMUS (ASSEMTECH) COMUS (ASSEMTECH)
- Manufacturer Part No:
- MMPSA 240/100
- Order Code:
- SN36686
- Technical Datasheet:
- MMPSA 240/100 Datasheet
Product Overview
- Normally closed contact form/style
- 400VAC Maximum switching voltage
- 0.5A Maximum switching current
- 10W/VA Maximum switching capacity (resistive)
- 10mm Minimum switching distance
- 150mR Maximum contact resistance
- 2x Round 0.14mm² PVC covered grey and insulated brown/white cable
Applications
Sensing & Instrumentation, Security, Industrial
Product Information
- :
- -
- :
- Cable
- :
- -20°C
- :
- 85°C
- :
- 500mA
- :
- -
Technical Docs (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £3.28 (£3.94) | ( ) |
10+ | £3.23 (£3.88) | ( ) |
100+ | £3.18 (£3.82) | ( ) |
Pricing is unavailable. Please contact customer services.