You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chisel Tip Whiteboard Marker Pens, Blue 12 Pack -
W2147281
New- Manufacturer:
- CONCEPT CONCEPT
- Manufacturer Part No:
- W2147281
- Order Code:
- OE08276
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5390380647281
Product Overview
- Easy to erase blue ink for whiteboard use
- 2mm Chisel tip for clear and bold writing
- Wipes clean with a dry eraser or cloth, leaving no residue
- Low odor, quick drying ink resists smearing
- Supplied as a box of 12 pens
Product Information
- :
- -
- :
- White Board Marker
- :
- Blue
- :
- Chisel Tip
Technical Documents (0)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.05 (£7.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.