You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed Wiring Cable (H05Z-K) 0.5mm² / 2.05mm Brown 100m - 

6002006

6002006 - Fixed Wiring Cable (H05Z-K) 0.5mm² / 2.05mm Brown 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6002006
Order Code:
CB18611
Technical Datasheet:
6002006   Datasheet
See all Technical Docs

Product Range Selector (H05Z-K Wiring Cable)

See all from this product range

Product Overview

Used for internal wiring of electrical equipment including switchboards, lighting fixtures and distribution boards where smoke and toxic gas emission could pose a hazard to life or equipment. The cable can also be installed on or beneath plaster and in conduit or cable trays.
  • Solid plain annealed copper conductor to EN60228 Class 5
  • LSOH jacket to EN 50363
  • Rated Voltage: 300/500V
  • Rated Temperature: 90℃
  • Fire performance: IEC 60332-1-2
  • Bend radius: Fixed: 4x cable OD, Flexed: 8x cable OD

Product Information


:
PVC

:
Brown

:
-

:
0.5mm²

:
328.08ft

:
100m

:
16 x 0.2mm

:
500V

:
Copper

:
2.1mm

:
H05Z-K Wiring Cable

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£9.35 ( £11.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.35 (£11.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £8.64 (£10.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --