You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Coiled Extensible Cable, 3 Core, 0.75mm2, 6A, 2.5m, Black - 

6002207A

6002207A - Coiled Extensible Cable, 3 Core, 0.75mm2, 6A, 2.5m, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6002207A
Order Code:
CB24986
Product Range
-
Technical Datasheet:
6002207A   Datasheet
See all Technical Docs

Product Overview

3-core, coiled cable, commonly used in household appliances, stair lifts, retail displays etc.
  • Flexible, plain, annealed copper conductors
  • Bare wires at both ends
  • 6A rated
  • Extended length: 2.5m

Product Information


:
Unscreened

:
3Core

:
0.45mm²

:
8.2ft

:
2.5m

:
Black

:
-

:
Copper

:
PVC

:
6.8mm

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

180 In stock Need more?

???PF_PDP_RSP_SUP???

£4.01 ( £4.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.01 (£4.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.72 (£4.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --