You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
URM70 Coaxial Cable with Belden 8723 Style Core White 100m -
6002226
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6002226
- Order Code:
- CB18706
- Technical Datasheet:
- 6002226 Datasheet
Product Overview
- White, PVC jacket
- Length: 100m
- URM70 Core:
- Stranded plain annealed copper conductor
- Solid polyethylene insulation
- Plain, copper braid screen
- 8723 Style Core:
- 7/0.25mm tinned, annealed copper conductor
- Polypropylene insulation, red, black, green and white
- 2x Pairs cabled together
Product Information
- :
- URM70
- :
- -
- :
- 0.25mm²
- :
- 75ohm
- :
- 328ft
- :
- 100m
- :
- White
- :
- PVC
- :
- Copper
- :
- -
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.22 (£39.86) | ( ) |
3+ | £31.54 (£37.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.