You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Equipment Wire 24/0.20mm Green 10m -
6009425
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6009425
- Order Code:
- CB19008
- Also Known As:
- GTIN UPC EAN: 5026686326383
- Technical Datasheet:
- 6009425 Datasheet
- Catalogue page:
- CPCC/1188
Product Overview
- Tinned, annealed, copper conductors
- Voltage rating: 1kV
- Min. insulation resistance: 50MR.km @ 20°C
- Rated conductor temperature: 85°C
Product Information
- :
- PVC
- :
- Green
- :
- -
- :
- 0.032mm²
- :
- 32.8ft
- :
- 10m
- :
- 24 x 0.2mm
- :
- 1kV
- :
- Tinned Copper
- :
- 2.15mm
- :
- -
Technical Docs (2)
Also Known As
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £0.61 (£0.73) | ( ) |
3+ | £0.55 (£0.66) | ( ) |
Pricing is unavailable. Please contact customer services.