You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UL 1061 Hook-up Wire 18 AWG White 100m -
6009604
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6009604
- Order Code:
- CB18555
Product Overview
- Tinned, annealed copper conductors to UL Subject 758
- PVC jacket
- Vertical flame propagation: Complies with CSA FT-1; UL VW-1
- Rated Voltage: 300V
- Rated temperature: 80°C
- Length: 100m
Product Information
- :
- PVC
- :
- White
- :
- 18AWG
- :
- 0.051mm²
- :
- 328ft
- :
- 100m
- :
- 16 x 0.255mm
- :
- 300V
- :
- Tinned Copper
- :
- 1.8mm
- :
- -
Technical Docs (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £9.90 (£11.88) | ( ) |
3+ | £9.58 (£11.50) | ( ) |
Pricing is unavailable. Please contact customer services.