You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PVC RG59B / U Coaxial Cable Black 100m -
6011075
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6011075
- Order Code:
- CB18666
- Technical Datasheet:
- 6011075 Datasheet
Product Overview
- Solid CCS conductor
- Solid polyethylene insulation
- Plain copper braid screen
- Rated temperature: 70℃
- Conductor resistance: ≤250Ω/km
- Insulation resistance:
1,000MΩ.km - Nominal velocity ratio: 67%
- Capacitance:
70pF/m - Impedance: 75 ±3Ω
Product Information
- :
- RG59B
- :
- 20AWG
- :
- -
- :
- 75ohm
- :
- 328ft
- :
- 100m
- :
- Black
- :
- LSZH
- :
- Copper Coated Steel
- :
- -
- :
- 6.1mm
Technical Documents (1)
11 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.41 (£13.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.