You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RG59U PE Jacket Coaxial Cable 20 AWG Black 100m - 

A0004APE100

A0004APE100 - RG59U PE Jacket Coaxial Cable 20 AWG Black 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A0004APE100
Order Code:
CB18660
Technical Datasheet:
A0004APE100   Datasheet
See all Technical Docs

Product Overview

Used to carry baseband video in CCTV applications, previously used for cable television. In general, it has poor shielding but will carry an high quality HD signal or video over short distances. Conductor size is approx 20AWG, so smaller than RG6 or RG11.
  • Solid, copper-clad steel conductor
  • Solid polyethylene insulation
  • Copper clad aluminium braid
  • Cable diameter: 6.1mm
  • Conductor resistance: ≤235Ω/km
  • Insulation resistance: 1,000MΩ.km
  • Rated temperature: 70℃
  • Capacitance: 70pF/m
  • Nominal velocity ratio: 66.7%
  • Impedance: 75 ±3Ω

Product Information


:
RG59U

:
20AWG

:
-

:
75ohm

:
328.08ft

:
100m

:
Black

:
PE

:
Copper Coated Steel

:
-

:
6.1mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£18.36 ( £22.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.36 (£22.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £17.41 (£20.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --