You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG59U LSZH Coaxial Cable 20 AWG Black 250m -
A0004F250
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- A0004F250
- Order Code:
- CB18662
- Technical Datasheet:
- A0004F250 Datasheet
- Catalogue page:
- CPCC/1206
Product Overview
- Solid, copper-clad steel conductor
- Solid polyethylene insulation
- Copper clad aluminium braid
- Cable diameter: 6.1mm
- Conductor resistance: <=235R/km
- Insulation resistance: >1,000MR.km
- Rated temperature: 70°C
- Capacitance: <70pF/m
- Nominal velocity ratio: 66.7%
- Impedance: 75 ±3R
Product Information
- :
- RG59
- :
- 20AWG
- :
- -
- :
- 75ohm
- :
- 820.2ft
- :
- 250m
- :
- Black
- :
- LSZH
- :
- Copper Coated Steel
- :
- -
- :
- 6.1mm
Technical Docs (2)
Available for back order
Deliveries start from 09/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available on 09/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £46.73 (£56.08) | ( ) |
3+ | £42.74 (£51.29) | ( ) |
Pricing is unavailable. Please contact customer services.