You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG59U PVC Jacket Coaxial Cable 20 AWG White 100m -
A0004WHT
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- A0004WHT
- Order Code:
- CB18657
- Technical Datasheet:
- A0004WHT Datasheet
Product Overview
- Solid, copper-clad steel conductor
- Solid polyethylene insulation
- Copper clad aluminium braid
- Cable diameter: 6.1mm
- Conductor resistance: ≤235Ω/km
- Insulation resistance:
1,000MΩ.km - Rated temperature: 70℃
- Capacitance:
70pF/m - Nominal velocity ratio: 66.7%
- Impedance: 75 ±3Ω
Product Information
- :
- RG59
- :
- 20AWG
- :
- -
- :
- 75ohm
- :
- 328ft
- :
- 100m
- :
- White
- :
- PVC
- :
- Copper Coated Steel
- :
- -
- :
- 6.1mm
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.81 (£20.17) | ( ) |
| 3+ | £16.21 (£19.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























